Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640891
Product Range49USMX
Technical Datasheet
4,576 In Stock
1,000 more incoming. You can reserve stock now
4576 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.590 (CNY6.3167) |
25+ | CNY4.720 (CNY5.3336) |
50+ | CNY3.950 (CNY4.4635) |
100+ | CNY3.440 (CNY3.8872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.59 (CNY6.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640891
Product Range49USMX
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 12.4mm x 4.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range49USMX
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8.000MHZ 49USMX/30/50/40/18PF/ATF is a 12.4 x 4.5 x 2.5mm Low Profile Surface Mount Crystal with hermetically sealed can. 49USMx crystal is available with can height 3.2mm, load capacitance at 18pF.
- Ageing ±3ppm per year (maximum)
- 3.2 to 70MHz Frequency range
- AT-cut Fundamental mode
Applications
Clock & Timing
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 12.4mm x 4.5mm
Load Capacitance
18pF
Product Range
49USMX
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002