Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY242.790 (CNY274.3527) |
Price for:Each
Minimum: 100
Multiple: 100
CNY24,279.00 (CNY27,435.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB5051BH
Order Code1264012
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±50°
Dark Current250pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
250pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134