Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTE1291-2H
Order Code1569091
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTE1291-2H
Order Code1569091
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity12°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)65mW/Sr
Rise Time1µs
Fall Time tf1µs
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
65mW/Sr
Fall Time tf
1µs
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317