Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.470 (CNY78.5011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.47 (CNY78.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5A-SA-SE
Order Code1002328
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Tip StyleStyle 5A
Tweezer Body MaterialStainless Steel Body
Product Range-
Technical Specifications
Tweezer Type
Precision
Tip Style
Style 5A
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
Stainless Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144