Product Information
Product Overview
The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
- Measures DC/AC voltage range from 0.1mV to 1000V
- Measures DC/AC current range from 1mA to 10A
- Measures resistance range from 0.1ohm to 40Mohm
- Measures frequency range from 0.01Hz to 100KHz
- Measures frequency range from 0.001Hz to 100KHz
- Includes diode test, continuity test
- Fast 60 segment analogue bargraph for viewing trends
- Built-in non-contact AC voltage detector (NCV) with hi/low ranges and LED indicator
- 6000 count white LED backlit display
- Dimension is 6.5" x 3.2" x 1.7" (164mm x 82mm x 44mm), weight is 5.9oz (450g)
Applications
Test & Measurement, Industrial
Contents
EX365 true RMS digital multimeter, Test leads, 9V battery, Holster with tilt stand, Built-in magnet.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto
1kV
10A
3 Years
No SVHC (20-Jun-2016)
-
6000
1kV
10A
40Mohm
EX360 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate