Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.590 (CNY1,017.6667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.59 (CNY1,017.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No415.E
Order Code8413304
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length130mm
Cutting Capacity Max0.3mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 415.E is an ESD High Capacity Cutter suited to major efforts and repetitive work over a broad range of materials.
- Protection of electronic components from risks of electrostatic discharge (ESD)
- Fall prevention models avoid wire ejection
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Heavy Duty
Cutting Capacity Max
0.3mm
Product Range
-
Overall Length
130mm
Cutting Edge Hardness
-
Technical Docs (1)
Alternatives for 415.E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1