Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.300 (CNY969.879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY858.30 (CNY969.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 416.12E is an ESD high capacity Machined Cutter designed as per NF ISO 9654, ISO 9654, DIN ISO 9654 and ASME B107.500 standards.
- Protection of electronic components from risks of electrostatic discharge (ESD)
- Broadly dimensioned for large series works
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Fine Tip
Cutting Capacity Max
0.3mm
Product Range
-
Overall Length
130mm
Cutting Edge Hardness
-
Technical Docs (1)
Alternatives for 416.12E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105