Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.980 (CNY55.3474) |
| 5+ | CNY43.710 (CNY49.3923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.98 (CNY55.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoES.134T
Order Code3653730
Technical Datasheet
Bit TypeHex
Hex Bit Size0.5mm x 4mm
Length25mm
Product Range-
Technical Specifications
Bit Type
Hex
Length
25mm
Hex Bit Size
0.5mm x 4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002