Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.579 (CNY0.6543) |
100+ | CNY0.352 (CNY0.3978) |
500+ | CNY0.250 (CNY0.2825) |
1000+ | CNY0.221 (CNY0.2497) |
2000+ | CNY0.184 (CNY0.2079) |
4000+ | CNY0.147 (CNY0.1661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.79 (CNY6.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051107Y0
Order Code1612004
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance11ohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2508051107Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- Low current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.1ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
11ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044