Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2631803802
Order Code4036635
Your Part Number
Technical Datasheet
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.920 (CNY67.7096) |
| 2+ | CNY55.360 (CNY62.5568) |
| 3+ | CNY50.790 (CNY57.3927) |
| 5+ | CNY46.230 (CNY52.2399) |
| 10+ | CNY41.660 (CNY47.0758) |
| 20+ | CNY38.660 (CNY43.6858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.92 (CNY67.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.55mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
1MHz
Impedance
215ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10626