Print Page
Image is for illustrative purposes only. Please refer to product description.
8,159 In Stock
Need more?
8159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.992 (CNY1.121) |
| 10+ | CNY0.724 (CNY0.8181) |
| 50+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.504 (CNY0.5695) |
| 200+ | CNY0.447 (CNY0.5051) |
| 500+ | CNY0.389 (CNY0.4396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.99 (CNY1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
1.45mm
Frequency Max
300MHz
Product Range
-
Product Length
6.35mm
Frequency Min
25MHz
Impedance
82ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038