Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643023002
Order Code4154574
Your Part Number
Technical Datasheet
2,257 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
2256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1128+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.73 (CNY5.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
300MHz
Product Range
-
Product Length
19.05mm
Frequency Min
25MHz
Impedance
148ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041