Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643180551
Order Code1847854
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
2,400 In Stock
Need more?
2400 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 864+ | CNY9.570 (CNY10.8141) |
Price for:Each
Minimum: 864
Multiple: 864
CNY8,268.48 (CNY9,343.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643180551
Order Code1847854
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Impedance110ohm
Frequency Min25MHz
Frequency Max300MHz
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Impedance
110ohm
Frequency Max
300MHz
SVHC
No SVHC (23-Jan-2024)
Frequency Min
25MHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017736