Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2643804502
Order Code1133951
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
3,117 In Stock
Need more?
468 Next business day delivery available(Shanghai stock)
2649 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2000+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643804502
Order Code1133951
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter31.1mm
Product Length16.3mm
Inner Diameter19.05mm
Frequency Min25MHz
Frequency Max300MHz
Impedance153ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Outer Diameter
31.1mm
Inner Diameter
19.05mm
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
16.3mm
Frequency Min
25MHz
Impedance
153ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2643804502
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968