Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2644828302
Order Code4668721
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.910 (CNY102.7283) |
| 2+ | CNY87.570 (CNY98.9541) |
| 3+ | CNY84.220 (CNY95.1686) |
| 5+ | CNY80.870 (CNY91.3831) |
| 10+ | CNY77.520 (CNY87.5976) |
| 20+ | CNY58.940 (CNY66.6022) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY90.91 (CNY102.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2644828302
Order Code4668721
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
Core Material Grade44
For Use WithTransformers
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
44
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 35.55mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
248mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001