Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2661000701
Order Code4035583
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661000701
Order Code4035583
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter3.5mm
Product Length12.7mm
Inner Diameter1.3mm
Frequency Min250MHz
Frequency Max1GHz
Impedance230ohm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.3mm
Frequency Max
1GHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
12.7mm
Frequency Min
250MHz
Impedance
230ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515