Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.390 (CNY2.7007) |
10+ | CNY1.880 (CNY2.1244) |
100+ | CNY1.090 (CNY1.2317) |
500+ | CNY0.938 (CNY1.0599) |
1000+ | CNY0.886 (CNY1.0012) |
2000+ | CNY0.840 (CNY0.9492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.39 (CNY2.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
5mm
Frequency Max
-
Product Range
-
Product Length
5.05mm
Frequency Min
-
Impedance
19ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001