Print Page
Image is for illustrative purposes only. Please refer to product description.
5,123 In Stock
Need more?
5123 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.170 (CNY2.4521) |
10+ | CNY1.690 (CNY1.9097) |
100+ | CNY1.200 (CNY1.356) |
500+ | CNY0.915 (CNY1.0339) |
1000+ | CNY0.907 (CNY1.0249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.17 (CNY2.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2673021801.
Order Code3817440
Technical Datasheet
Outer Diameter5.1mm
Outer Diameter5.1mm
Product Length11.1mm
Inner Diameter1.45mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
5.1mm
Product Length
11.1mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
5.1mm
Inner Diameter
1.45mm
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001