Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2675625102
Order Code2451722
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675625102
Order Code2451722
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter15.88mm
Product Length28.6mm
Inner Diameter7.9mm
Frequency Min200kHz
Frequency Max30MHz
Impedance-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Outer Diameter
15.88mm
Inner Diameter
7.9mm
Frequency Max
30MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
28.6mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024127