Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2675828302
Order Code4668714
Your Part Number
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.490 (CNY106.7737) |
| 2+ | CNY91.710 (CNY103.6323) |
| 3+ | CNY88.930 (CNY100.4909) |
| 5+ | CNY86.150 (CNY97.3495) |
| 10+ | CNY83.370 (CNY94.2081) |
| 20+ | CNY62.980 (CNY71.1674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY94.49 (CNY106.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675828302
Order Code4668714
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
For Use WithBroadband and Pulse Transformer
Core Material Grade75
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Broadband and Pulse Transformer
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 35.55mm x 20mm
Core Material Grade
75
Ae Effective Cross Section Area
248mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001