Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2743001111
Order Code5086693
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743001111
Order Code5086693
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter3.5mm
Product Length4.45mm
Inner Diameter0.65mm
Frequency Min25MHz
Frequency Max300MHz
Impedance68ohm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
4.45mm
Frequency Min
25MHz
Impedance
68ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000401