Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2744041447
Order Code4156124
Your Part Number
Technical Datasheet
3,116 In Stock
Need more?
3116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.490 (CNY3.9437) |
| 6000+ | CNY3.220 (CNY3.6386) |
| 12000+ | CNY3.000 (CNY3.390) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY53.60 (CNY60.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744041447
Order Code4156124
Technical Datasheet
Ferrite Bead Case / Package-
Impedance41ohm
DC Current Rating5A
Product Range-
DC Resistance Max1100µohm
Impedance Tolerance-
Product Length5mm
Product Width5.6mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1100µohm
Product Length
5mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
41ohm
Product Range
-
Impedance Tolerance
-
Product Width
5.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003