Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2773019447
Order Code4695680
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2800+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2773019447
Order Code4695680
Technical Datasheet
Ferrite Bead Case / Package-
Impedance40ohm
DC Current Rating5A
Product Range-
DC Resistance Max800µohm
Impedance Tolerance-
Product Length5.1mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
800µohm
Product Length
5.1mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
40ohm
Product Range
-
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001