Print Page
Image is for illustrative purposes only. Please refer to product description.
2,800 In Stock
Need more?
2800 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
2800+ | CNY0.901 (CNY1.0181) |
14000+ | CNY0.883 (CNY0.9978) |
28000+ | CNY0.865 (CNY0.9774) |
Price for:Each (Supplied on Full Reel)
Minimum: 2800
Multiple: 2800
CNY2,522.80 (CNY2,850.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2773021447
Order Code2363521
Technical Datasheet
Ferrite Bead Case / Package-
Impedance78ohm
DC Current Rating5A
Product Range-
DC Resistance Max0.0012ohm
Impedance Tolerance-
Product Length9.6mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for 2773021447
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.0012ohm
Product Length
9.6mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
78ohm
Product Range
-
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459