Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2843000302
Order Code1703106
Your Part Number
Technical Datasheet
11,900 In Stock
Need more?
1848 Next business day delivery available(Shanghai stock)
3639 Delivery in 5-6 Business Days(UK stock)
6413 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.500 (CNY2.825) |
| 200+ | CNY2.270 (CNY2.5651) |
| 350+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2843000302 is a Multi-aperture Suppression Core employed in airbag designs to prevent accidental activation. This multi-aperture core controlled for impedance only, used in suppression applications and in balun (balance-unbalance) and other broadband transformers. The core in 43 material is measured for impedance on the 4193A vector impedance analyzer and suitable for use with board components.
- Supports broadband frequencies (20 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
Outer Diameter
13.3mm
Inner Diameter
3.8mm
Frequency Max
300MHz
Product Range
-
Product Length
10.3mm
Frequency Min
20MHz
Impedance
130ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003