Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2843001502
Order Code4691199
Your Part Number
Technical Datasheet
1,022 In Stock
Need more?
1022 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.680 (CNY1.8984) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 3600+ | CNY1.640 (CNY1.8532) |
| 7200+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.50 (CNY28.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843001502
Order Code4691199
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 6.6mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade43
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
13.3mm x 7.5mm x 6.6mm
Core Material Grade
43
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001