Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2843002402
Order Code4717054
Your Part Number
Technical Datasheet
4,655 In Stock
Need more?
4655 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.992 (CNY1.121) |
| 250+ | CNY0.926 (CNY1.0464) |
| 1000+ | CNY0.860 (CNY0.9718) |
| 5000+ | CNY0.793 (CNY0.8961) |
| 9000+ | CNY0.727 (CNY0.8215) |
| 18000+ | CNY0.660 (CNY0.7458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843002402
Order Code4717054
Technical Datasheet
Core TypeMulti-Aperture
Core Size7mm x 4.2mm x 6.2mm
Core Material Grade43
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
43
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
7mm x 4.2mm x 6.2mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001