Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2843010402.
Order Code3282213
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
19 In Stock
Need more?
19 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.300 (CNY5.989) |
50+ | CNY2.780 (CNY3.1414) |
100+ | CNY2.700 (CNY3.051) |
250+ | CNY2.620 (CNY2.9606) |
500+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.30 (CNY5.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843010402.
Order Code3282213
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter-
Product Length12.7mm
Inner Diameter4.75mm
Frequency Min20MHz
Frequency Max300MHz
Impedance200ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
-
Inner Diameter
4.75mm
Frequency Max
300MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
12.7mm
Frequency Min
20MHz
Impedance
200ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007794