Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.430 (CNY6.1359) |
| 50+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 2760+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.15 (CNY30.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2873000202
Order Code4695682
Technical Datasheet
Core TypeMulti-Aperture
Core Size14.35mm x 13.3mm x 7.5mm
For Use WithSuppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
Core Material Grade73
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
14.35mm x 13.3mm x 7.5mm
Core Material Grade
73
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001