Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No3078990901
Order Code4692451
Your Part Number
Technical Datasheet
1,924 In Stock
Need more?
1924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.640 (CNY12.0232) |
| 50+ | CNY5.600 (CNY6.328) |
| 250+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 1975+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.20 (CNY60.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
6mm
Frequency Max
-
Product Range
-
Product Length
40mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001