Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.100 (CNY175.263) |
| 2+ | CNY148.690 (CNY168.0197) |
| 3+ | CNY139.070 (CNY157.1491) |
| 5+ | CNY134.000 (CNY151.420) |
| 10+ | CNY120.190 (CNY135.8147) |
| 20+ | CNY106.190 (CNY119.9947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.10 (CNY175.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Length
120mm
Product Width
120mm
Product Depth
0.13mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Product Length
120mm
Width
120mm
Depth
0.13mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010687