Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No443164051
Order Code4692454
Your Part Number
Technical Datasheet
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.900 (CNY95.937) |
| 5+ | CNY70.780 (CNY79.9814) |
| 10+ | CNY56.650 (CNY64.0145) |
| 20+ | CNY54.490 (CNY61.5737) |
| 40+ | CNY52.320 (CNY59.1216) |
| 84+ | CNY51.280 (CNY57.9464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.90 (CNY95.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
290ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001