Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5961003801
Order Code4692467
Your Part Number
Technical Datasheet
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.570 (CNY114.7741) |
| 5+ | CNY84.520 (CNY95.5076) |
| 10+ | CNY67.470 (CNY76.2411) |
| 20+ | CNY64.650 (CNY73.0545) |
| 40+ | CNY63.360 (CNY71.5968) |
| 100+ | CNY62.070 (CNY70.1391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.57 (CNY114.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961003801
Order Code4692467
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area158mm²
Inductance Factor Al170nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
170nH
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 35.55mm x 12.7mm
Core Material Grade
61
Ae Effective Cross Section Area
158mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001