Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
233 more incoming. You can reserve stock now
148 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY141.770 (CNY160.2001) |
2+ | CNY121.470 (CNY137.2611) |
3+ | CNY103.550 (CNY117.0115) |
5+ | CNY75.440 (CNY85.2472) |
10+ | CNY71.440 (CNY80.7272) |
20+ | CNY69.790 (CNY78.8627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.77 (CNY160.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0475176451.
Order Code2451734
Technical Datasheet
Cable Diameter18mm
Frequency Min200kHz
Frequency Max30MHz
Impedance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
18mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189