Print Page
Image is for illustrative purposes only. Please refer to product description.
1,744 In Stock
Need more?
1744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY5.960 (CNY6.7348) |
| 50+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.680 (CNY5.2884) |
| 2500+ | CNY4.260 (CNY4.8138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX138MX
Order Code2453016
Technical Datasheet
Logic Family / Base Number74LCX138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 74LCX138MX is a 1-of-8 Decoder/Demultiplexer with 5V tolerant inputs. This low voltage high-speed device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ±24mA Output drive current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX138
No. of Outputs
8Outputs
Logic Case Style
NSOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
Decoder / Demultiplexer
IC Case / Package
NSOIC
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74LCX138MX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143