Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74LVT244MTCX
Order Code2452964
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT244MTCX
Order Code2452964
Technical Datasheet
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74LVT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 74LVT244MTCX
2 Products Found
Product Overview
The 74LVT244MTCX is a low voltage octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provide improved PC board density. This octal buffer and line driver is designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT244 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Functionally compatible with the 74 series 162244
- Latch-up performance exceeds 500mA
- Outputs source/sink -32/+64mA
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Logic Family / Base Number
74LVT244
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191