Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.870 (CNY14.5431) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY7.430 (CNY8.3959) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2500+ | CNY6.080 (CNY6.8704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.87 (CNY14.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVTH244MTCX
Order Code2452967
Technical Datasheet
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74LVT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 74LVTH244MTCX
3 Products Found
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Logic Family / Base Number
74LVT244
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212