Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY1.060 (CNY1.1978) |
| 10000+ | CNY1.040 (CNY1.1752) |
Product Information
Product Overview
The 74VHC08MTCX is an advanced high speed CMOS 2 input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 4.3ns Propagation delay (tPD)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC08
Applications
Industrial
Technical Specifications
AND Gate
2Inputs
TSSOP
74VHC08
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
TSSOP
74VHC
5.5V
8mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74VHC08MTCX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate