Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.968 (CNY1.0938) |
| 10000+ | CNY0.931 (CNY1.052) |
Product Information
Product Overview
The 74VHCT14AMTCX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The device contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Protection circuits ensure that 0 to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 to 5V systems and two supply systems such as battery backup.
- 5ns Propagation delay (tPD)
- Power down protection is provided on all inputs
- 1V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- VIH = 2V, VIL = 0.8V High noise immunity
- Pin and function compatible with 74HCT14
Applications
Industrial
Technical Specifications
Inverter
1Inputs
TSSOP
74VHCT14
4.5V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
TSSOP
74VHCT
5.5V
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74VHCT14AMTCX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate