Product Information
Product Overview
The FQU11P06 is a -60V P-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
9.4A
TO-251AA
10V
38W
150°C
-
To Be Advised
60V
0.185ohm
Through Hole
4V
3Pins
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate