Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT374N
Order Code1014009
Technical Datasheet
Logic Family / Base Number74HCT374
Flip-Flop TypeD
Logic Case StyleDIP
IC Case / PackageDIP
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Logic IC Family74HCT
Logic IC Base Number74374
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HCT374
Logic Case Style
DIP
Trigger Type
Positive Edge
Logic IC Family
74HCT
Qualification
-
Flip-Flop Type
D
IC Case / Package
DIP
IC Output Type
Tri State Non Inverted
Logic IC Base Number
74374
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667