Print Page
Image is for illustrative purposes only. Please refer to product description.
2,675 In Stock
Need more?
2675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.150 (CNY4.6895) |
| 50+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA56
Order Code2454072
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PZTA56 is a PNP Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PZTA56
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188