Print Page
Image is for illustrative purposes only. Please refer to product description.
5,790 In Stock
1,600 more incoming. You can reserve stock now
5790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.790 (CNY5.4127) |
| 10+ | CNY3.670 (CNY4.1471) |
| 25+ | CNY3.600 (CNY4.068) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.240 (CNY3.6612) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CNY4.79 (CNY5.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113
Order Code2322565
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance1mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageDIP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QRE1113 is a Miniature Reflective Object Sensor with photo transistor output. No contact surface sensing. Gull wing lead form. Through-hole 2lead form.
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
1mm
Supply Voltage Max
-
Sensor Case / Package
DIP
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005