287 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.720 (CNY8.7236) |
Product Information
Product Overview
The 10018783-11111TLF is a 64-way 2-row PCI Express Card Edge Female Connector, 2mm row pitch and solder termination. Copper alloy contacts with gold over nickel finish. This 1.0mm pitch, vertical card edge connector is used to implement PCI Express® architecture in desktop PCs, workstations and servers. The base connector family offers one to 16 high-speed serial PCI Express Lanes. Each serial lane supports 2.5Gbps (per direction) in a 100Ω Gen1 system or 5.0Gbps in a Gen2 system with an 85Ω differential environment. Base connector range offers 1, 4, 8 or 16 serial PCI Express links to scale to different bandwidth requirements.
- High-temperature thermoplastic (UL94V-0) for reflow or thermoplastic (UL94V-0) for wave soldering
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Dual Side
64 Contacts
Straight
Copper Alloy
Nylon (Polyamide) Body
No SVHC (21-Jan-2025)
1.57mm
Through Hole Mount
Solder
15µ" Gold Plated Contacts
FCI 10018783
Alternatives for 10018783-11111TLF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate