Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P264ALF
Order Code2347741
Product RangeFCI 10090769
Your Part Number
Technical Datasheet
2,347 In Stock
1,690 more incoming. You can reserve stock now
573 Next business day delivery available(Shanghai stock)
1774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.450 (CNY15.1985) |
| 10+ | CNY11.410 (CNY12.8933) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.45 (CNY15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P264ALF
Order Code2347741
Product RangeFCI 10090769
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090769
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10090769-P264ALF is a 26-position high density D-sub Plug with gold-plated copper alloy contact, nickel-plated carbon steel shell and black glass filled thermoplastic (UL94V-0) insulator. Solder contact termination.
- 2.5A Current rating
- 250V Voltage
- 250mΩ Contact resistance
- 5000MΩ Insulation resistance
- 750V Dielectric voltage
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090769
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 10090769-P264ALF
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635