Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103592-0001LF
Order Code2490660
Technical Datasheet
13,115 In Stock
Need more?
13115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.150 (CNY4.6895) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1500+ | CNY3.110 (CNY3.5143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY41.50 (CNY46.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103592-0001LF
Order Code2490660
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 10103592-0001LF is a right angle Micro-USB Type-B Plug with gold-plated copper alloy contact. It supports USB 2.0 version. It features 5 positions and surface mount. Fully mated condition is confirmed by a definite tactile. 30μinch gold over 50μinch nickel plating contact area.
- ΔR = ±10mΩ Maximum contact resistance
- 10000-cycle at Maximum rated of 200-cycle/hour mating cycle
- Initial 1000ΩM, after 100ΩM (test condition: EIA-364-21) minimum insulation resistance
- Black color
Applications
Communications & Networking, Audio, Power Management, Imaging, Video & Vision, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Alternatives for 10103592-0001LF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483