Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47711-001LF
Order Code1097976
Product RangeBergcon
Technical Datasheet
2,498 In Stock
Need more?
2498 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY2.930 (CNY3.3109) |
250+ | CNY2.860 (CNY3.2318) |
500+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.30 (CNY33.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47711-001LF
Order Code1097976
Product RangeBergcon
Technical Datasheet
Product RangeBergcon
Contact PlatingGold Plated Contacts
Contact Material-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max32AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47711-001LF is a rectangular socket Power Crimp Contact with gold-plated finish. It accepts 28 to 32AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Bergcon
Contact Material
-
Contact Termination Type
Crimp
Wire Size AWG Max
32AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069