Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47750-000LF
Order Code1097978
Product RangeFCI Mini PV
Your Part Number
Technical Datasheet
14,551 In Stock
Need more?
14551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2500+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47750-000LF
Order Code1097978
Product RangeFCI Mini PV
Technical Datasheet
Product RangeFCI Mini PV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithBergcon Mini Latch Housing
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47750-000LF from FCI is a standard MINI PV crimp to wire receptacle contact. The dual metal contact design provides contact retention force after repeated cycles. This contact offers superior electrical and mechanical characteristics. It recommended for use with 40 to 72 positions Bergcon mini latch housings.
- Made of brass with tin/lead plating
- Spring material is beryllium copper
- Current rating of 3A
- Maximum resistance of 5mohm
- Operating temperature range from -65°C to 125°C
- Wire size range from 26AWG to 22AWG
- Insulation diameter range from 0.91mm to 2.62mm
Technical Specifications
Product Range
FCI Mini PV
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Bergcon Mini Latch Housing
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107