Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-101400LF
Order Code1103986
Product RangeFCI BergStak 61083
Your Part Number
Technical Datasheet
1,040 In Stock
Need more?
1040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.930 (CNY51.9009) |
| 10+ | CNY39.010 (CNY44.0813) |
| 100+ | CNY33.170 (CNY37.4821) |
| 250+ | CNY31.080 (CNY35.1204) |
| 500+ | CNY29.610 (CNY33.4593) |
| 1000+ | CNY28.190 (CNY31.8547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.93 (CNY51.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-101400LF
Order Code1103986
Product RangeFCI BergStak 61083
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 61083
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61083-101400LF is a Bergstak® 100-way 2-row SMT BTB Vertical Header, plug, 100V 0.8A rated, copper alloy contacts with gold plating over nickel, LCP housing. Mates with all 100-position Bergstak® receptacles base (P/N 61082).
- 100-cycle Durability
- 0.8A Current rating
- 100VAC Voltage rating
Applications
Industrial
Technical Specifications
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Brass
Product Range
FCI BergStak 61083
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 61083-101400LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003012