Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-035LF
Order Code1211646
Product RangeFCI Mini-PV 65039
Your Part Number
Technical Datasheet
16,306 In Stock
Need more?
2720 Delivery in 3-4 Business Days(SG stock)
13586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 2500+ | CNY3.430 (CNY3.8759) |
| 5000+ | CNY3.300 (CNY3.729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.30 (CNY55.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-035LF
Order Code1211646
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65039-035LF is a 2-way 1-row Receptacle housing with 2.54mm pitch spacing and modified polyphenylene ether (UL94V-0) moulding. This housing is intended for use with mini PV™ terminal with 22 to 36AWG gauge wire.
- Black colour
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
2Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-035LF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204